



V14H510P | |
|---|---|
DigiKey Part Number | F7712-ND |
Manufacturer | |
Manufacturer Product Number | V14H510P |
Description | VARISTOR 820V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 205J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 820 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,51880 € | 12,97 € |
| 100 | 0,45750 € | 45,75 € |
| 400 | 0,41590 € | 166,36 € |
| 800 | 0,40045 € | 320,36 € |
| 1.200 | 0,39270 € | 471,24 € |
| 2.800 | 0,37911 € | 1.061,51 € |
| 5.200 | 0,37406 € | 1.945,11 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

