Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V14H440P | |
|---|---|
DigiKey Part Number | F7767-ND |
Manufacturer | |
Manufacturer Product Number | V14H440P |
Description | VARISTOR 715V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 715 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 786.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 185J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 MHz |
Maximum AC Volts 440 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 585 V | Mounting Type Through Hole |
Varistor Voltage (Min) 643.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 715 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H440PL1A | Littelfuse Inc. | 0 | V14H440PL1A-ND | 0,53035 € | Parametric Equivalent |
| V14H440PL1T | Littelfuse Inc. | 0 | V14H440PL1T-ND | 0,53035 € | Parametric Equivalent |
| V14H440PL2B | Littelfuse Inc. | 0 | V14H440PL2B-ND | 0,46085 € | Parametric Equivalent |
| V14H440PL2T | Littelfuse Inc. | 0 | V14H440PL2T-ND | 0,53035 € | Parametric Equivalent |
| V14P440P | Littelfuse Inc. | 0 | F9905-ND | 0,51778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46085 € | 691,27 € |
| Unit Price without VAT: | 0,46085 € |
|---|---|
| Unit Price with VAT: | 0,54841 € |


