V14H385PL1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.048
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,53035 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,46085 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,53035 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H385PL1A

DigiKey Part Number
V14H385PL1A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V14H385PL1A
Description
VARISTOR 620V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
620 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
175J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
360 pF @ 1 MHz
Maximum AC Volts
385 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V14H385PLittelfuse Inc.5.048F7766-ND0,80000 €Parametric Equivalent
V14H385PL1TLittelfuse Inc.0V14H385PL1T-ND0,53035 €Parametric Equivalent
V14H385PL2BLittelfuse Inc.0V14H385PL2B-ND0,46085 €Parametric Equivalent
V14H385PL2TLittelfuse Inc.0V14H385PL2T-ND0,53035 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.2000,53035 €1.697,12 €
Unit Price without VAT:0,53035 €
Unit Price with VAT:0,63112 €