
V14H320PL2AX2855 | |
|---|---|
DigiKey Part Number | 18-V14H320PL2AX2855-ND |
Manufacturer | |
Manufacturer Product Number | V14H320PL2AX2855 |
Description | RADIAL VARISTOR 14MM ROHS/LEAD F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 11mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6.5 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42492 € | 1.699,68 € |
| Unit Price without VAT: | 0,42492 € |
|---|---|
| Unit Price with VAT: | 0,50565 € |

