Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14H300AUTO2T | |
|---|---|
DigiKey Part Number | 18-V14H300AUTO2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14H300AUTO2T |
Description | VARISTOR 470V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 140J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 400 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 300 V | Grade Automotive |
Maximum DC Volts 385 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 423 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 470 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 517 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H300AUTO1T | Littelfuse Inc. | 0 | 18-V14H300AUTO1TTR-ND | 0,56836 € | Parametric Equivalent |
| V14H300AUTO3T | Littelfuse Inc. | 0 | 18-V14H300AUTO3TTR-ND | 0,56836 € | Parametric Equivalent |
| V14H300P | Littelfuse Inc. | 1.180 | F7764-ND | 0,81000 € | Parametric Equivalent |
| V14H300PL1A | Littelfuse Inc. | 0 | V14H300PL1A-ND | 0,53459 € | Parametric Equivalent |
| V14H300PL1T | Littelfuse Inc. | 0 | V14H300PL1T-ND | 0,53459 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,53630 € | 1.716,16 € |
| Unit Price without VAT: | 0,53630 € |
|---|---|
| Unit Price with VAT: | 0,63820 € |




