
V14H300AUTO | |
|---|---|
DigiKey Part Number | 18-V14H300AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V14H300AUTO |
Description | VARISTOR 470V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | V14H300AUTO Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 400 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 300 V | Grade Automotive |
Maximum DC Volts 385 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 423 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 470 V | Package / Case Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46608 € | 699,12 € |
| Unit Price without VAT: | 0,46608 € |
|---|---|
| Unit Price with VAT: | 0,55464 € |

