V14H17PL1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,35617 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,39794 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,35617 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,39794 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,39794 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H17PL1A

DigiKey Part Number
V14H17PL1A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V14H17PL1A
Description
VARISTOR 27V 3KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
3 kA
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
8700 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.5000,39794 €1.392,79 €
Unit Price without VAT:0,39794 €
Unit Price with VAT:0,47355 €