V14H175PL2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,35617 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,39794 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,39794 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H175PL2B

DigiKey Part Number
V14H175PL2B-ND
Manufacturer
Manufacturer Product Number
V14H175PL2B
Description
VARISTOR 270V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
6.5 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
700 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8000,35617 €641,11 €
Unit Price without VAT:0,35617 €
Unit Price with VAT:0,42384 €