



V14H14P | |
|---|---|
DigiKey Part Number | F7709-ND |
Manufacturer | |
Manufacturer Product Number | V14H14P |
Description | VARISTOR 22V 3KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 3 kA | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,47480 € | 11,87 € |
| 100 | 0,41820 € | 41,82 € |
| 250 | 0,39108 € | 97,77 € |
| 600 | 0,37092 € | 222,55 € |
| 1.200 | 0,35815 € | 429,78 € |
| 3.000 | 0,34465 € | 1.033,95 € |
| 5.400 | 0,34007 € | 1.836,38 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

