Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14H130PL1T | |
|---|---|
DigiKey Part Number | V14H130PL1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14H130PL1T |
Description | VARISTOR 205V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 60J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 205 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H130PL1A | Littelfuse Inc. | 0 | V14H130PL1A-ND | 0,53035 € | Parametric Equivalent |
| V14H130PL2B | Littelfuse Inc. | 0 | V14H130PL2B-ND | 0,46084 € | Parametric Equivalent |
| V14H130PL2T | Littelfuse Inc. | 0 | V14H130PL2T-ND | 0,53035 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,53035 € | 1.856,22 € |
| Unit Price without VAT: | 0,53035 € |
|---|---|
| Unit Price with VAT: | 0,63112 € |


