



V14H11P | |
|---|---|
DigiKey Part Number | F7745-ND |
Manufacturer | |
Manufacturer Product Number | V14H11P |
Description | VARISTOR 27.9V 1.8KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.9 V 1.8 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.8 kA |
Series | Energy 16.2J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 12000 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 3 kV | Mounting Type Through Hole |
Varistor Voltage (Min) 19.8 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 27.9 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,41896 € | 754,13 € |
| Unit Price without VAT: | 0,41896 € |
|---|---|
| Unit Price with VAT: | 0,49856 € |

