Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14H115PL2B | |
|---|---|
DigiKey Part Number | V14H115PL2B-ND |
Manufacturer | |
Manufacturer Product Number | V14H115PL2B |
Description | VARISTOR 180V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 153 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 6.5 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1190 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,35617 € | 641,11 € |
| Unit Price without VAT: | 0,35617 € |
|---|---|
| Unit Price with VAT: | 0,42384 € |


