


V14E440P | |
|---|---|
DigiKey Part Number | V14E440P-ND |
Manufacturer | |
Manufacturer Product Number | V14E440P |
Description | VARISTOR 715V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 715 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 786.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 170J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 MHz |
Maximum AC Volts 440 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 585 V | Mounting Type Through Hole |
Varistor Voltage (Min) 643.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 715 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31440 € | 7,86 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25580 € | 63,95 € |
| 600 | 0,24168 € | 145,01 € |
| 1.200 | 0,23273 € | 279,28 € |
| 3.000 | 0,22328 € | 669,84 € |
| 5.400 | 0,21838 € | 1.179,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

