


V14E40PL1T | |
|---|---|
DigiKey Part Number | F12138TR-ND - Tape & Reel (TR) F12138CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E40PL1T |
Description | VARISTOR 68V 4KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 84.8 V | |
Current - Surge | 4 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25560 € | 6,39 € |
| 100 | 0,22160 € | 22,16 € |
| 250 | 0,20540 € | 51,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16610 € | 83,05 € |
| 1.000 | 0,15929 € | 159,29 € |
| 1.500 | 0,15587 € | 233,81 € |
| 2.500 | 0,15208 € | 380,20 € |
| 3.500 | 0,14987 € | 524,54 € |
| 5.000 | 0,14774 € | 738,70 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

