Similar

V14E385PL3A | |
|---|---|
DigiKey Part Number | 18-V14E385PL3ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V14E385PL3A |
Description | VARISTOR 620V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 150J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 360 pF @ 1 MHz |
Maximum AC Volts 385 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVHE14V385Y-AP | Eaton - Electronics Division | 0 | 283-MOVHE14V385Y-APTB-ND | 0,21308 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,25902 € | 828,86 € |
| Unit Price without VAT: | 0,25902 € |
|---|---|
| Unit Price with VAT: | 0,30823 € |


