


V14E320PL1T | |
|---|---|
DigiKey Part Number | F11288TR-ND - Tape & Reel (TR) F11288CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E320PL1T |
Description | VARISTOR 510V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28660 € | 28,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,21898 € | 87,59 € |
| 800 | 0,20994 € | 167,95 € |
| 1.200 | 0,20540 € | 246,48 € |
| 2.000 | 0,20039 € | 400,78 € |
| 2.800 | 0,19745 € | 552,86 € |
| 4.000 | 0,19463 € | 778,52 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

