V14E300 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 439
Unit Price: 0,48000 €
Datasheet

Direct


Panasonic Industry
In Stock: 15.484
Unit Price: 0,43000 €
Datasheet
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V14E300

DigiKey Part Number
V14E300-ND
Manufacturer
Manufacturer Product Number
V14E300
Description
VARISTOR 470V 6KA DISC 14MM
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
125J
Packaging
Bag
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
400 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V14E300PLittelfuse Inc.439F5361-ND0,48000 €Direct
ERZ-V14D471Panasonic Industry15.484P7222-ND0,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes