
LTFD1200ZX01 | |
|---|---|
DigiKey Part Number | 5666-LTFD1200ZX01-ND |
Manufacturer | |
Manufacturer Product Number | LTFD1200ZX01 |
Description | SWITCH 60V 1.2KA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch 60V 1.2kA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 60V | |
Current | 1.2kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.160,36000 € | 2.160,36 € |
| Unit Price without VAT: | 2.160,36000 € |
|---|---|
| Unit Price with VAT: | 2.570,82840 € |

