Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V14E250PL1T7 | |
|---|---|
DigiKey Part Number | V14E250PL1T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14E250PL1T7 |
Description | VARISTOR 390V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 100J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP250E | Littelfuse Inc. | 4.128 | F4014-ND | 1,56000 € | Parametric Equivalent |
| TMOV14RP250EL2T7 | Littelfuse Inc. | 0 | TMOV14RP250EL2T7-ND | 1,00310 € | Parametric Equivalent |
| V14E250P | Littelfuse Inc. | 5.302 | F5360-ND | 0,48000 € | Parametric Equivalent |
| V14E250PL1B1 | Littelfuse Inc. | 0 | V14E250PL1B1-ND | 0,27106 € | Parametric Equivalent |
| V14E250PL1T1 | Littelfuse Inc. | 0 | V14E250PL1T1-ND | 0,29999 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,25902 € | 906,57 € |
| Unit Price without VAT: | 0,25902 € |
|---|---|
| Unit Price with VAT: | 0,30823 € |






