Image for V14E20PL2T1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14E20PL2T1

DigiKey Part Number
18-V14E20PL2T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V14E20PL2T1
Description
VARISTOR 29.7V 4KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29.7 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
4 kA
Series
Energy
20J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
7500 pF @ 1 MHz
Maximum AC Volts
20 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
26 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
29.7 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,29933 €1.047,65 €
Unit Price without VAT:0,29933 €
Unit Price with VAT:0,35620 €