33 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14E20PL1T

DigiKey Part Number
18-V14E20PL1TTR-ND - Tape & Reel (TR)
18-V14E20PL1TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V14E20PL1T
Description
VARISTOR 33V 4KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
4 kA
Energy
20J
Number of Circuits
1
Capacitance @ Frequency
7500 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.795
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46200 €4,62 €
250,41520 €10,38 €
1000,36350 €36,35 €
2500,33876 €84,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,27496 €137,48 €
1.0000,26454 €264,54 €
1.5000,25933 €389,00 €
2.5000,25354 €633,85 €
3.5000,25016 €875,56 €
5.0000,24691 €1.234,55 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €