Parametric Equivalent



V14E20PL1B1 | |
|---|---|
DigiKey Part Number | V14E20PL1B1-ND |
Manufacturer | |
Manufacturer Product Number | V14E20PL1B1 |
Description | VARISTOR 33V 4KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 4 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,25326 € | 531,85 € |
| Unit Price without VAT: | 0,25326 € |
|---|---|
| Unit Price with VAT: | 0,30138 € |


