Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V14E140PL2T | |
|---|---|
DigiKey Part Number | V14E140PL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14E140PL2T |
Description | VARISTOR 220V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 55J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP140E | Littelfuse Inc. | 1.800 | F4004-ND | 1,44000 € | Parametric Equivalent |
| TMOV14RP140EL2T7 | Littelfuse Inc. | 0 | TMOV14RP140EL2T7-ND | 0,91187 € | Parametric Equivalent |
| V14E140P | Littelfuse Inc. | 1.550 | V14E140P-ND | 0,44000 € | Parametric Equivalent |
| V14E140PL1T7 | Littelfuse Inc. | 0 | V14E140PL1T7-ND | 0,25104 € | Parametric Equivalent |
| V14E140PL2B7 | Littelfuse Inc. | 0 | V14E140PL2B7-ND | 0,23546 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25104 € | 2.510,40 € |
| Unit Price without VAT: | 0,25104 € |
|---|---|
| Unit Price with VAT: | 0,29874 € |





