V14E140 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.544
Unit Price: 0,48000 €
Datasheet

Direct


Panasonic Industry
In Stock: 7.720
Unit Price: 0,33000 €
Datasheet
220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V14E140

DigiKey Part Number
V14E140-ND
Manufacturer
Manufacturer Product Number
V14E140
Description
VARISTOR 220V 6KA DISC 14MM
Customer Reference
Detailed Description
220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
242 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
55J
Packaging
Bag
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
900 pF @ 1 MHz
Maximum AC Volts
140 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V14E140PLittelfuse Inc.1.544V14E140P-ND0,48000 €Direct
ERZ-V14D221Panasonic Industry7.720P7218-ND0,33000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes