Direct



V14E130 | |
|---|---|
DigiKey Part Number | V14E130-ND |
Manufacturer | |
Manufacturer Product Number | V14E130 |
Description | VARISTOR 205V 6KA DISC 14MM |
Customer Reference | |
Detailed Description | 205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 50J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 1000 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 205 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14E130P | Littelfuse Inc. | 2.468 | F5357-ND | 0,48000 € | Direct |
| ERZ-V14D201 | Panasonic Industry | 6.324 | P7217-ND | 0,33000 € | Direct |



