


V141HA40 | |
|---|---|
DigiKey Part Number | V141HA40-ND |
Manufacturer | |
Manufacturer Product Number | V141HA40 |
Description | VARISTOR 220V 40KA DISC 40MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 V 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 290J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 9000 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 188 V | Mounting Type Bolt Mount |
Varistor Voltage (Min) 198 V | Package / Case Disc 40mm, Formed Tabs |
Varistor Voltage (Typ) 220 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 11,10317 € | 1.998,57 € |
| Unit Price without VAT: | 11,10317 € |
|---|---|
| Unit Price with VAT: | 13,21277 € |

