220 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs
Building Automation – Protect/Sense/Control

V141HA32

DigiKey Part Number
V141HA32-ND
Manufacturer
Manufacturer Product Number
V141HA32
Description
VARISTOR 220V 25KA DISC 32MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
242 V
Manufacturer
Littelfuse Inc.
Current - Surge
25 kA
Series
Energy
210J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4230 pF @ 1 MHz
Maximum AC Volts
140 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
188 V
Mounting Type
Bolt Mount
Varistor Voltage (Min)
198 V
Package / Case
Disc 32mm, Formed Tabs
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1809,40839 €1.693,51 €
Unit Price without VAT:9,40839 €
Unit Price with VAT:11,19598 €