Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V140LS5PX2855 | |
|---|---|
DigiKey Part Number | V140LS5PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V140LS5PX2855 |
Description | VARISTOR 220V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 22J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V140LA5P | Littelfuse Inc. | 2.634 | F5355-ND | 0,38000 € | Parametric Equivalent |
| V140LA5PX1347 | Littelfuse Inc. | 0 | V140LA5PX1347-ND | 0,22041 € | Parametric Equivalent |
| V140LA5PX2855 | Littelfuse Inc. | 0 | V140LA5PX2855-ND | 0,22041 € | Parametric Equivalent |
| V140LC5P | Littelfuse Inc. | 0 | V140LC5P-ND | 0,20025 € | Parametric Equivalent |
| V140LC5PX2855 | Littelfuse Inc. | 0 | V140LC5PX2855-ND | 0,22041 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22041 € | 1.102,05 € |
| Unit Price without VAT: | 0,22041 € |
|---|---|
| Unit Price with VAT: | 0,26229 € |



