


V140LS20CPX340 | |
|---|---|
DigiKey Part Number | V140LS20CPX340-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V140LS20CPX340 |
Description | VARISTOR 214V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 214 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 214 V | |
Varistor Voltage (Max) | 230 V | |
Current - Surge | 10 kA | |
Energy | 210J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52049 € | 1.040,98 € |
| Unit Price without VAT: | 0,52049 € |
|---|---|
| Unit Price with VAT: | 0,61938 € |

