


V140LS20CPX10 | |
|---|---|
DigiKey Part Number | V140LS20CPX10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V140LS20CPX10 |
Description | VARISTOR 220V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 210J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 120 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 140 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
Varistor Voltage (Max) 242 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55992 € | 1.119,84 € |
| Unit Price without VAT: | 0,55992 € |
|---|---|
| Unit Price with VAT: | 0,66630 € |

