Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V140LC20APX2855 | |
|---|---|
DigiKey Part Number | V140LC20APX2855-ND |
Manufacturer | |
Manufacturer Product Number | V140LC20APX2855 |
Description | VARISTOR 220V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 75J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1750 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V140LA20AP | Littelfuse Inc. | 7.946 | F1936-ND | 0,66000 € | Parametric Equivalent |
| V140LA20APX10 | Littelfuse Inc. | 0 | V140LA20APX10-ND | 0,37093 € | Parametric Equivalent |
| V140LA20APX1347 | Littelfuse Inc. | 0 | V140LA20APX1347-ND | 0,40849 € | Parametric Equivalent |
| V140LA20APX2855 | Littelfuse Inc. | 0 | V140LA20APX2855-ND | 0,40849 € | Parametric Equivalent |
| V140LC20AP | Littelfuse Inc. | 0 | V140LC20AP-ND | 0,37093 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40849 € | 816,98 € |
| Unit Price without VAT: | 0,40849 € |
|---|---|
| Unit Price with VAT: | 0,48610 € |



