Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V140LC10APX2855 | |
|---|---|
DigiKey Part Number | V140LC10APX2855-ND |
Manufacturer | |
Manufacturer Product Number | V140LC10APX2855 |
Description | VARISTOR 220V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 42J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V140LC10AP | Littelfuse Inc. | 0 | V140LC10AP-ND | 0,23546 € | Parametric Equivalent |
| V140LS10AP | Littelfuse Inc. | 0 | V140LS10AP-ND | 0,23546 € | Parametric Equivalent |
| V140LS10APX2855 | Littelfuse Inc. | 0 | V140LS10APX2855-ND | 0,25889 € | Parametric Equivalent |
| V140LT10AP | Littelfuse Inc. | 0 | V140LT10AP-ND | 0,23546 € | Parametric Equivalent |
| V140LT10APX2855 | Littelfuse Inc. | 0 | V140LT10APX2855-ND | 0,25889 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | 0,25889 € | 970,84 € |
| Unit Price without VAT: | 0,25889 € |
|---|---|
| Unit Price with VAT: | 0,30808 € |



