
V131NA34 | |
|---|---|
DigiKey Part Number | V131NA34-ND |
Manufacturer | |
Manufacturer Product Number | V131NA34 |
Description | VARISTOR 200V 40KA SQUARE 34MM |
Customer Reference | |
Detailed Description | 200 V 40 kA Varistor 1 Circuit Surface Mount Square 34mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 228 V | |
Current - Surge | 40 kA | |
Energy | 270J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Square 34mm |


