205 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs
Building Automation – Protect/Sense/Control

V131HB34

DigiKey Part Number
F5354-ND
Manufacturer
Manufacturer Product Number
V131HB34
Description
VARISTOR 205V 40KA SQUARE 34MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
205 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
175 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
40 kA
Energy
270J
Number of Circuits
1
Capacitance @ Frequency
10000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Square 34mm, Formed Tabs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,22000 €7,22 €
105,61600 €56,16 €
305,14867 €154,46 €
1204,73125 €567,75 €
2704,55256 €1.229,19 €
5104,43827 €2.263,52 €
1.0204,38831 €4.476,08 €
Manufacturers Standard Package
Unit Price without VAT:7,22000 €
Unit Price with VAT:8,59180 €