


V130LU20CP | |
|---|---|
DigiKey Part Number | V130LU20CP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V130LU20CP |
Description | VARISTOR 205V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 205 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 200J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 120 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 130 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 205 V | Base Product Number |
Varistor Voltage (Max) 225.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55548 € | 1.110,96 € |
| Unit Price without VAT: | 0,55548 € |
|---|---|
| Unit Price with VAT: | 0,66102 € |

