



V130LT10CP | |
|---|---|
DigiKey Part Number | V130LT10CP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V130LT10CP |
Description | VARISTOR 205V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 80J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1000 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 130 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 205 V | Base Product Number |
Varistor Voltage (Max) 225.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,41922 € | 1.467,27 € |
| Unit Price without VAT: | 0,41922 € |
|---|---|
| Unit Price with VAT: | 0,49887 € |

