205 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V130LT10AP

DigiKey Part Number
18-V130LT10APTR-ND - Tape & Reel (TR)
18-V130LT10APCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V130LT10AP
Description
VARISTOR 205V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
205 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
175 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
4.5 kA
Energy
38J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.853
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,37200 €3,72 €
250,33280 €8,32 €
1000,29020 €29,02 €
2500,26976 €67,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21860 €109,30 €
1.0000,20999 €209,99 €
1.5000,20568 €308,52 €
2.5000,20090 €502,25 €
3.5000,19811 €693,38 €
5.0000,19543 €977,15 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €