205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V130LS2P

DigiKey Part Number
F11660TR-ND - Tape & Reel (TR)
F11660CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V130LS2P
Description
VARISTOR 205V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
225.5 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
11J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 MHz
Maximum AC Volts
130 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
175 V
Mounting Type
Through Hole
Varistor Voltage (Min)
184.5 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
205 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23600 €2,36 €
250,21040 €5,26 €
1000,18170 €18,17 €
2500,16800 €42,00 €
5000,15980 €79,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12990 €129,90 €
2.0000,12516 €250,32 €
3.0000,12278 €368,34 €
5.0000,12015 €600,75 €
7.0000,11861 €830,27 €
10.0000,11737 €1.173,70 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €