


V130LS20BP | |
|---|---|
DigiKey Part Number | 18-V130LS20BPTR-ND - Tape & Reel (TR) 18-V130LS20BPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V130LS20BP |
Description | VARISTOR 205V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 190 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 6.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,50640 € | 12,66 € |
| 100 | 0,44470 € | 44,47 € |
| 250 | 0,41536 € | 103,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33764 € | 168,82 € |
| 1.000 | 0,32527 € | 325,27 € |
| 1.500 | 0,31908 € | 478,62 € |
| 2.500 | 0,31222 € | 780,55 € |
| 3.500 | 0,30821 € | 1.078,73 € |
| 5.000 | 0,30487 € | 1.524,35 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

