


V130LS2 | |
|---|---|
DigiKey Part Number | V130LS2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V130LS2 |
Description | VARISTOR 205V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 11J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 175 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 205 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V130LS2P | Littelfuse Inc. | 9.472 | F11660CT-ND | 0,34000 € | Direct |


