V130LC20CP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.933
Unit Price: 1,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 514
Unit Price: 1,54000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 450
Unit Price: 0,55000 €
Datasheet
205 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
LA-LS-LU Series
Building Automation – Protect/Sense/Control

V130LC20CP

DigiKey Part Number
V130LC20CP-ND
Manufacturer
Manufacturer Product Number
V130LC20CP
Description
VARISTOR 205V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
205 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
10 kA
Energy
200J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,40483 €809,66 €
Unit Price without VAT:0,40483 €
Unit Price with VAT:0,48175 €