

V130LA20CP | |
---|---|
DigiKey Part Number | F3490-ND |
Manufacturer | |
Manufacturer Product Number | V130LA20CP |
Description | VARISTOR 205V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 205 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 10 kA | |
Energy | 200J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,59800 € | 5,98 € |
25 | 0,54000 € | 13,50 € |
100 | 0,47640 € | 47,64 € |
250 | 0,44612 € | 111,53 € |
500 | 0,42786 € | 213,93 € |
1.000 | 0,41280 € | 412,80 € |
2.500 | 0,39691 € | 992,27 € |
5.000 | 0,39030 € | 1.951,50 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,98770 € |