



V12ZTX2 | |
|---|---|
DigiKey Part Number | V12ZTX2-ND |
Manufacturer | |
Manufacturer Product Number | V12ZTX2 |
Description | VARISTOR 12.5V 250A DISC 10MM |
Customer Reference | |
Detailed Description | 12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 6 V | |
Maximum DC Volts | 8 V | |
Varistor Voltage (Min) | 9 V | |
Varistor Voltage (Typ) | 12.5 V | |
Varistor Voltage (Max) | 16 V | |
Current - Surge | 250 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |

