V12ZS2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20025 €
Datasheet
12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm
LA, LC, LS, LT, LU, ZA  Series, 10mm
Building Automation – Protect/Sense/Control

V12ZS2

DigiKey Part Number
V12ZS2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V12ZS2
Description
VARISTOR 12.5V 250A DISC 10MM
Customer Reference
Detailed Description
12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
16 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
1.2J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
6100 pF @ 1 MHz
Maximum AC Volts
6 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
8 V
Mounting Type
Through Hole
Varistor Voltage (Min)
9 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
12.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V12ZS2PLittelfuse Inc.0V12ZS2P-ND0,20025 €Direct
Obsolete
This product is no longer manufactured. View Substitutes