V12ZC2PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 183
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22041 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20025 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20025 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22041 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20025 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22041 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,21033 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23049 €
Datasheet
12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V12ZC2PX2855

DigiKey Part Number
V12ZC2PX2855-ND
Manufacturer
Manufacturer Product Number
V12ZC2PX2855
Description
VARISTOR 12.5V 250A DISC 10MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
16 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
1.2J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
6100 pF @ 1 MHz
Maximum AC Volts
6 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
8 V
Mounting Type
Through Hole
Varistor Voltage (Min)
9 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
12.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V12ZA2PLittelfuse Inc.183F3359-ND0,38000 €Parametric Equivalent
V12ZA2PX2855Littelfuse Inc.0V12ZA2PX2855-ND0,22041 €Parametric Equivalent
V12ZC2PLittelfuse Inc.0V12ZC2P-ND0,20025 €Parametric Equivalent
V12ZS2PLittelfuse Inc.0V12ZS2P-ND0,20025 €Parametric Equivalent
V12ZS2PX2855Littelfuse Inc.0V12ZS2PX2855-ND0,22041 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,22041 €1.102,05 €
Unit Price without VAT:0,22041 €
Unit Price with VAT:0,26229 €