


V120ZC05P | |
|---|---|
DigiKey Part Number | V120ZC05P-ND |
Manufacturer | |
Manufacturer Product Number | V120ZC05P |
Description | VARISTOR 120V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 MHz |
Maximum AC Volts 75 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 102 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13036 € | 1.303,60 € |
| Unit Price without VAT: | 0,13036 € |
|---|---|
| Unit Price with VAT: | 0,15513 € |

