


V120ZA6P | |
|---|---|
DigiKey Part Number | F3075-ND |
Manufacturer | |
Manufacturer Product Number | V120ZA6P |
Description | VARISTOR 120V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 22J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2450 pF @ 1 MHz |
Maximum AC Volts 75 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 102 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S0750K101 | TDK | 8.673 | 495-2403-ND | 0,40000 € | Similar |
| ERZ-V14D121 | Panasonic Industry | 650 | P7263-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27920 € | 6,98 € |
| 100 | 0,24330 € | 24,33 € |
| 250 | 0,22616 € | 56,54 € |
| 700 | 0,21154 € | 148,08 € |
| 1.400 | 0,20381 € | 285,33 € |
| 2.800 | 0,19745 € | 552,86 € |
| 5.600 | 0,19221 € | 1.076,38 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

