


V112CA60 | |
|---|---|
DigiKey Part Number | V112CA60-ND |
Manufacturer | |
Manufacturer Product Number | V112CA60 |
Description | VARISTOR 1.85KV 70KA DISC 60MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.85 kV 70 kA Varistor 1 Circuit Surface Mount Disc 60mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 2.035 kV |
Manufacturer Littelfuse Inc. | Current - Surge 70 kA |
Series | Energy 3800J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2200 pF @ 1 MHz |
Maximum AC Volts 1.1 kV | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 1.4 kV | Mounting Type Surface Mount |
Varistor Voltage (Min) 1.665 kV | Package / Case Disc 60mm |
Varistor Voltage (Typ) 1.85 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 52,10233 € | 1.563,07 € |
| Unit Price without VAT: | 52,10233 € |
|---|---|
| Unit Price with VAT: | 62,00177 € |

