173 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
173 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs
Building Automation – Protect/Sense/Control

V111HA32

DigiKey Part Number
V111HA32-ND
Manufacturer
Manufacturer Product Number
V111HA32
Description
VARISTOR 173V 25KA DISC 32MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
173 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs
Datasheet
 Datasheet
EDA/CAD Models
V111HA32 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
110 V
Maximum DC Volts
148 V
Varistor Voltage (Min)
156 V
Varistor Voltage (Typ)
173 V
Varistor Voltage (Max)
190 V
Current - Surge
25 kA
Energy
160J
Number of Circuits
1
Capacitance @ Frequency
5450 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Bolt Mount
Package / Case
Disc 32mm, Formed Tabs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1808,02172 €1.443,91 €
Unit Price without VAT:8,02172 €
Unit Price with VAT:9,54585 €