Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V10P460AUTO | |
|---|---|
DigiKey Part Number | V10P460AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V10P460AUTO |
Description | VARISTOR 750V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Littelfuse Inc. | Energy 95J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 120 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 460 V | Grade Automotive |
Maximum DC Volts 615 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 675 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 750 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 825 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E460AUTO | Littelfuse Inc. | 0 | V10E460AUTO-ND | 0,27630 € | Parametric Equivalent |
| V10E460AUTO2T | Littelfuse Inc. | 0 | V10E460AUTO2T-ND | 0,30378 € | Parametric Equivalent |
| V10E460P | Littelfuse Inc. | 4.900 | F10940-ND | 0,48000 € | Parametric Equivalent |
| V10E460PL1B7 | Littelfuse Inc. | 0 | 18-V10E460PL1B7-ND | 0,22434 € | Parametric Equivalent |
| V10E460PL1T | Littelfuse Inc. | 0 | V10E460PL1T-ND | 0,25405 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,30679 € | 1.104,44 € |
| Unit Price without VAT: | 0,30679 € |
|---|---|
| Unit Price with VAT: | 0,36508 € |






